The Molex 732510410 is an SMA connector socket with a 50 O impedance, making it ideal for high-frequency applications. This coaxial connector is typically used in telecommunications and RF equipment due to its robust performance in signal transmission. Designed for reliability, it is commonly employed in antenna systems and wireless communication devices.
| Type |
SMA connector |
| Impedance |
50Ω |
| Mounting Direction |
Straight |
| Application |
RF |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Connector Type |
Socket |
| Delivery unit |
1080 |
| Design registration eligibility |
true |
| Duration at max process temperature seconds |
10 |
| ELV status |
Not Relevant |
| Engineering number |
732510410 |
| Engineering Series Name |
SMA |
| Engineering Series No |
73251 |
| First published date |
2007-05-04 |
| Fitting type (details) |
Front-panel mounting |
| Frequency |
18 GHz |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Jack |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
SMC&WAVE |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
2 |
| Max. frequency |
18GHz |
| Minimum line quantity |
1080 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
2.958/g |
| Orientation |
Straight |
| Packaging Type |
Tray |
| Panel mount |
Yes |
| Panel mount method |
Flange |
| Pcb mounting |
Round Post |
| Power voltage |
VOLTAGE: 500 Vrms@Sea Level |
| Primary pack qty |
54 |
| Process temperature max c |
260 |
| Product name |
SMA |
| Product number display |
732510410 |
| Product number hyphen |
73251-0410 |
| Product number sap |
0732510410 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2022)4187-DC (10 June 2022) |
| Reference series |
73251 |
| Reverse polar |
No |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Style |
Panel |
| Taxonomy |
RF / Coaxial Connectors |
| Upc |
756054714942 |