Molex 732510250 SMA Connector Socket 50 Ω Flange Solder Pot Steel

MPN
732510250
Brand
Molex
EAN-13
2050007127505
Order Code
05-4246
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Molex 732510250 SMA connector is a 50 O socket designed for high-frequency applications. Key features include reliable coaxial interface and precise connectivity, ideal for use in antenna systems and radio frequency equipment. It is often used in communication devices and RF testing equipment.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight Flanged
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable attachment Solder
Cable Ø 0.79mm
China ro h s status 50 Image per SJ/T 11365-2006
Comments Solder Pot
Connector Type Socket
Delivery unit 1200
Design registration eligibility true
ELV status Not Relevant
Engineering number 732510250
Engineering Series Name SMA
Engineering Series No 73251
First published date 2007-09-26
Fitting type (details) Front-panel mounting
Frequency 18 GHz
G a d s l/ i m d s Not Relevant
Gender Jack
H f l h status Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Max. frequency 18GHz
Minimum line quantity 1200
Misc Attribute Molex MOL DataCom & Specialty
Net weight 1.861/g
Orientation Straight
Packaging Type Tray
Panel mount Yes
Panel mount method Flange
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 80
Product name SMA
Product number display 732510250
Product number hyphen 73251-0250
Product number sap 0732510250
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Not Contained per ED/30/2017 (7 July 2017)
Reference series 73251
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style Panel
Taxonomy RF / Coaxial Connectors
Upc 756054576038
Wire cable type 0.79mm Coaxial max.

Reviews

Be the first to submit a review

Trustpilot