Molex 732510051 SMA Plug 50 Ω Stainless Gold Plated Rg-405 Cable

MPN
732510051
Brand
Molex
EAN-13
2050007125440
Order Code
05-4245
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Molex 732510051 SMA connector is a high-frequency plug designed with a 50 O impedance. This coaxial connector is ideal for use in RF communication applications, such as antenna connections. Packaged in a single unit, it offers reliable performance for precise and stable signal transmission.
Type SMA connector
Impedance 50Ω
Mounting Direction Inline
Application RF
Base unit of measure PC
Base unit of measure desc piece
Cable attachment Solder
Cable category RG 405
Cable Ø 2.18mm
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Plug
Delivery unit 500
Design registration eligibility true
ELV status Not Relevant
Engineering number 73251-0051
Engineering Part No 73251-0051
Engineering Series Name SMA
Engineering Series No 73251
First published date 2007-09-26
Frequency 18 GHz
G a d s l/ i m d s Not Relevant
Gender Plug
H f l h status Not Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Max. frequency 18GHz
Minimum line quantity 500
Misc Attribute Molex MOL DataCom & Specialty
Net weight 2.251/g
Orientation Straight
Packaging Type Bag
Panel mount No
Power voltage VOLTAGE: 500 Vrms@Sea Level
Primary pack qty 1
Product name SMA
Product number display 732510051
Product number hyphen 73251-0051
Product number sap 0732510051
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 73251
Reverse polar No
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Style Cable
Taxonomy RF / Coaxial Connectors
Upc 756054713617
Wire cable type RG-405, .086" Semi-Rigid Coaxial

Reviews

Be the first to submit a review

Trustpilot