Molex 676433911 USB Type A Receptacle Right-angle Gold Plated

Image Representative of Range

Molex 676433911 USB Type A Receptacle Right-angle Gold Plated

MPN
676433911
Brand
Molex
EAN-13
2050008546404
Order Code
05-4221
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.24
25+ £1.13
50+ £1.13
100+ £1.10
250+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Molex 676433911 is a right-angle USB B receptacle connector, ideal for robust electronic connections. It facilitates data transfer in computers, printers, and other peripherals. Known for reliability and compact design, it is frequently used in industrial and consumer applications.
Type USB connector
Gender Female
No. of Contacts 4
Mounting Direction Right Angle
Application Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Colour resin White
Comments Without Upper Flange, For IR Reflow Process
Component type Receptacle
Current maximum per contact 1.5A
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering number 67643-3911
Engineering Series Name USB B R/A RCPT
Engineering Series No 67643
First published date 2007-04-27
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lead free process capability SMC&WAVE
Lock to mating part Yes
Material plating mating Gold
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 2000
Mounting Style Top-Mount
Net weight 1.860/g
Number of Rows 1
Orientation Right Angle
Packaging Type Tray
Panel mount Yes
Pc tail length 2.60mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 2.00mm, 2.50mm
Pitch termination interface 2.00mm, 2.50mm
Plating min mating 0.762µm
Polarized to mating part Yes
Polarized to pcb Yes
Ports 1
Primary pack qty 50
Process temperature max c 260
Product name USB
Product number display 676433911
Product number hyphen 67643-3911
Product number sap 0676433911
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 67643
ROHS Compliant per EU 2015/863
Sampleable True
Shield Type Full Shield
Shielded/Shrouded Yes
Standard USB 2.0
Taxonomy I/O Connectors
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Ul E29179
Upc 822350071666
Voltage maximum 30V DC
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot