Molex 643193211 CMC Receptacle 32 Circuits Right Wire Output Black

MPN
643193211
Brand
Molex
EAN-13
2050007124832
Order Code
05-4187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.33
10+ £8.31
50+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The manufacturer is Molex, known for producing durable power connectors for various electronic devices. This black power connector with the part number 643193211 is designed for reliable connectivity in electrical applications. It is typically used in automotive and industrial applications where secure electrical connections are essential.
Type Power connector
Current Rating 12a
Gender Receptacle
Application Automotive, Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 8 x 1.5mm & 24 x 0.635mm terminals
Circuits maximum 32
Color resin Black
Colour Black
Comments Current tested on a 5 terminals loaded connector, current for temperature increase of 40°C; Current max = 6.0A for 0.635mm Terminal (0.75mm² wire) and 12.0A for 1.50mm Terminal (2.00mm² wire)
Connector Type Socket
Delivery unit 264
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 64319-3211
Engineering Part No 64319-3211
Engineering Series Name CMC 24-32Ckt matseal
Engineering Series No 64319
First published date 2008-05-06
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Minimum line quantity 528
Misc Attribute Molex MOL Automotive
More detailed tech information Sealed, high-density, modular connecting system for Power Train and Body Electronics applications in cars, trucks, busses
Net weight 29.426/g
Number of pins 32
Number of Rows 4
Number of Ways 32
Packaging Type Carton
Panel mount No
Pitch mating interface 2.54mm, 3.70mm
Polarized to mating part Yes
Primary pack qty 66
Product name CMC
Product number display 643193211
Product number hyphen 64319-3211
Product number sap 0643193211
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 64319
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Test current 12 A;2.5A
Ul E526789
Upc 883906131135

Reviews

Be the first to submit a review

Trustpilot