Molex 638170000 Wire Stripper Tool For 8-34 AWG 1.00mm Insulation

Image Representative of Range

Molex 638170000 Wire Stripper Tool For 8-34 AWG 1.00mm Insulation

MPN
638170000
Brand
Molex
EAN-13
2050007124528
Order Code
05-4167
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £110.06 £94.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 27/09/2026

Molex's 638170000 cable stripper is designed for precise removal of insulation from wires. This tool is ideal for both professional and DIY electrical projects. It ensures clean cuts, reducing the risk of damage to the wire.
Type Cable stripper
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Comments The 638170000 tool comes with 638170070 Straight Blade Stripping Cassette for PVC insulation 8 to 34 AWG
Delivery unit 25
Design registration eligibility false
ELV status Not Relevant
Engineering number 63817-0000
Engineering Part No 63817-0000
Engineering Series Name RESERVED FOR APPLICA
Engineering Series No 207129
First published date 2007-05-21
Function Wire Stripping
G a d s l/ i m d s Not Relevant
Geographic area Global
H f l h status Not Relevant
Keyword Cable Cutter, Cable Strip, Cable Strip Tool, Crimp, Discrete Wire Cutter, Discrete Wire Strip, Discrete Wire Strip Tool, Electrical Wire Cutter, Hand Tool Cable Cutter, PVC Strip Tools, Strip Length, Strip Length Tools, Stripping Tools, Teflon Strip Tools, Wire Cutter, Wire Cutter Tool, Wire Strip, Wire Strip Tool, Wire Strip Tools, Wire Stripping Equipment
Level of automation Manual
Material type Finished Goods
Minimum line quantity 25
Net weight 0.001/kg
Product number display 638170000
Product number hyphen 63817-0000
Product number sap 0638170000
Reach status Not Contained per D(2023)3788-DC (14 Jun 2023)
Reference series 207129
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Application Tooling Accessories
Tool type Hand Wire Stripper
Upc 756054404881
Warranty disclaimer CAUTION: Molex tooling crimp specifications are valid only when used with Molex terminals and tooling manufactured by Molex and sold by Molex or authorized distributors ("Molex Tooling"). When using tooling other than Molex Tooling with Molex specific connector systems listed in our ATS documents, the Molex tooling qualification does not apply and the responsibility for full qualification of the connector system is that of the customer. Molex accepts no liability for connector performance or tooling support where tooling other than Molex Tooling is used or where Molex Tooling is modified.
Weight 0.001kg

Reviews

Be the first to submit a review

Trustpilot