Molex is the manufacturer of the 5601250400 connector, which features four pins. This compact and durable locking connector is typically used in electronic and electrical applications for secure and reliable connections. It is especially suitable for applications requiring high retention force in tight spaces.
| Type |
Lock |
| Application |
Automotive |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
PBT |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Color resin |
Gray |
| Colour |
Grey |
| Component type |
Independent Secondary Lock |
| Connector System |
wire-to-board |
| Delivery unit |
20000 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
560125-0400 |
| First published date |
2014-10-15 |
| G a d s l/ i m d s |
Compliant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material |
PBT |
| Material resin |
PBT |
| Material type |
Finished Goods |
| Max. temperature |
+130°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
20000 |
| Net weight |
0.060/g |
| Number of Rows |
1 |
| Packaging Type |
Bag |
| Polarized to mating part |
Yes |
| Primary pack qty |
20000 |
| Product name |
DuraClik |
| Product number display |
5601250400 |
| Product number hyphen |
560125-0400 |
| Product number sap |
5601250400 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
560125 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Connector Accessories |
| Temperature range operating |
-40° to +130°C |
| Total number of pins |
4 |
| Upc |
887191705552 |