The Molex built-in pin strip (standard) features 9 pins with a contact spacing of 2 mm. This part is ideal for applications requiring reliable electrical connections in compact spaces. Typical applications include use in circuit board connections within electronic devices.
| Type |
Built-in pin strip (standard) |
| Number of Positions |
9 |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
No |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
9 |
| Circuits maximum |
9 |
| Coating thickness (PCB side) |
1.016µm |
| Colour resin |
Natural |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector coating thickness |
1.016µm |
| Connector contact surface |
Tin |
| Connector orientation |
Parallel (to the PCB) |
| Connector System |
wire-to-board |
| Contact Material |
Brass |
| Cross Section |
2mm |
| Current maximum per contact |
2.0A |
| Delivery unit |
4000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
53254-0970 |
| Engineering Part No |
53254-0970 |
| Engineering Series Name |
Hdr RA |
| Engineering Series No |
53254 |
| First mate last break |
No |
| First published date |
2007-06-08 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 33; 44 |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
4000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
466.700/mg |
| Nominal Current |
2A |
| Nominal Voltage |
125V |
| Packaging Type |
Tray |
| Pc tail length |
3.50mm |
| Pcb locator |
No |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.00mm |
| Plating min mating |
1.016µm |
| Plating min termination |
1.016µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Primary pack qty |
500 |
| Product name |
Micro-Latch |
| Product number display |
532540970 |
| Product number hyphen |
53254-0970 |
| Product number sap |
0532540970 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
53254 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Partial |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-55° to +105°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
756054354216 |
| Voltage maximum |
250V |