The Molex built-in pin strip, part number 532530270, features 2 pins and 2 mm contact spacing, offered in a tray of one piece. Manufactured by Molex, this standard pin strip is ideal for compact electronic connections. It is commonly used in small electronic devices or circuit boards requiring reliable, space-efficient pin connections.
| Type |
Built-in pin strip (standard) |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Mouning Orientation |
Vertical |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
No |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
2 |
| Circuits maximum |
2 |
| Coating thickness (PCB side) |
1.016µm |
| Colour resin |
Natural |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector coating thickness |
1.016µm |
| Connector contact surface |
Tin |
| Connector orientation |
Perpendicular (to the PCB) |
| Connector System |
wire-to-board |
| Contact Material |
Brass |
| Cross Section |
2mm |
| Current maximum per contact |
2.0A |
| Delivery unit |
8000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
53253-0270 |
| Engineering Part No |
53253-0270 |
| Engineering Series Name |
Hdr Str |
| Engineering Series No |
53253 |
| First mate last break |
No |
| First published date |
2007-06-08 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 33; 44 |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
24000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
103.000/mg |
| Nominal Current |
2A |
| Nominal Voltage |
125V |
| Packaging Type |
Tray |
| Pc tail length |
3.50mm |
| Pcb locator |
No |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.00mm |
| Plating min mating |
1.016µm |
| Plating min termination |
1.016µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Primary pack qty |
1000 |
| Product name |
Micro-Latch |
| Product number display |
532530270 |
| Product number hyphen |
53253-0270 |
| Product number sap |
0532530270 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
53253 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Partial |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-55° to +105°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
756054354001 |
| Voltage maximum |
125V |