Molex 513531200 Microclasp Socket Housing 12 Pins 2mm Pitch White

Order Code:

05-3987

Brand: Molex MPN: 513531200 EAN-13: 2050007119449
Qty Unit Price (Inc VAT)
20+ £0.445
200+ £0.384
750+ £0.378
3000+ £0.354
6000+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
69 available to back orderBack-order availability date - 19/05/2026

The Molex socket housing cable, model number 513531200, features 12 pins with a contact spacing of 2 mm. This reliable and precise connector is typically used in electronic applications requiring secure and efficient connections. Its durable design makes it suitable for various industrial and consumer electronics environments.
Type Socket housing cable
Pitch 2.00mm
Number of Ways 12
Number of Rows 2
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 12
Color resin White
Colour White
Connector System wire-to-board
Connector Type Socket
CS 2mm
Delivery unit 6000
Design registration eligibility true
ELV status Not Relevant
Engineering number 51353-1200
Engineering Part No 51353-1200
Engineering Series Name Dual Rcpt Hsg
Engineering Series No 51353
First published date 2007-03-14
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Max. temperature +105°C
Min. temperature -40°C
Minimum line quantity 12000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 672.000/mg
Packaging Type Bag
Panel mount No
Primary pack qty 500
Product name MicroClasp
Product number display 513531200
Product number hyphen 51353-1200
Product number sap 0513531200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51353
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 756054235805

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot