The Molex Socket housing cable 511910700, with a total of 7 pins and 2.50 mm contact spacing, is a robust and reliable connector. Manufactured by Molex, it is typically used in electronic circuitry for secure electrical connections. Its bulk packaging makes it suitable for industrial applications and large-scale projects.
| Type |
Socket housing cable |
| Pitch |
2.5mm |
| Number of Ways |
7 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
7 |
| CS |
2.50mm |
| Delivery unit |
10000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
51191-0700 |
| Engineering Series Name |
2.5 WTB HSG |
| Engineering Series No |
51191 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
20000 |
| Net weight |
704.700/mg |
| Packaging Type |
Bulk |
| Panel mount |
No |
| Primary pack qty |
500 |
| Product name |
Mini-Latch |
| Product number display |
511910700 |
| Product number hyphen |
51191-0700 |
| Product number sap |
0511910700 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
51191 |
| Replacement part number |
50375073 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800753327818 |
To use this facility please Sign In.
Sign In