Molex 5040501091 Pico-lock PCB Header 10-pin 1.5mm Pitch Gold Plating

MPN
5040501091
Brand
Molex
EAN-13
2050009138868
Order Code
05-3896
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,698 in stock

The Molex 5040501091 built-in pin strip (standard) features 10 pins with a contact spacing of 1.5 mm and is supplied on a full reel. It is commonly used in electronic device assemblies for secure and reliable connections. This standard component is ideal for use in prototype development and mass production projects.
Type Built-in pin strip (standard)
Number of Positions 10
Number of Rows 1
Mouning Orientation Right Angle
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 10
Circuits maximum 10
Color resin Black
Colour Black
Component type PCB Header
Connection SMT
Connector coating thickness 0.1µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Copper alloy
Cross Section 1.5mm
Csa LR19980
Current maximum per contact 2.0A
Delivery unit 10800
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 504050-1091
First mate last break No
First published date 2013-05-10
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33; 34
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keyword Pico-Lock 1.5
Lock to mating part Yes
Mated height 2.00mm
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Gold
Material resin High Temperature Thermoplastic
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10800
Misc Attribute MOL Power & Signal Sol.
Net weight 226.720/mg
Nominal Current 2A
Nominal Voltage 150V DC/AC
Packaging Type Tape on Full reel
Pitch mating interface 1.50mm
Pitch termination interface 1.50mm
Plating min mating 0.100µm
Plating min termination 1.000µm
Polarized to mating part Yes
Primary pack qty 2700
Product name Pico-Lock
Product number display 5040501091
Product number hyphen 504050-1091
Product number sap 5040501091
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 504050
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Yes
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 884982939875
Voltage maximum 150V AC (RMS)/DC

Reviews

Be the first to submit a review

Trustpilot