Molex 5040500691 Pico-lock 6-pin 1.5mm PCB Header Gold Surface Mount

MPN
5040500691
Brand
Molex
EAN-13
2050009138851
Order Code
05-3894
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.927
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,593 in stock

Molex's built-in pin strip, model 5040500691, features 6 pins with a contact spacing of 1.5 mm. It is available as a single unit on a full reel tape, ideal for streamlined assembly processes. Commonly used in consumer electronics, this component facilitates precise and reliable connections.
Type Built-in pin strip (standard)
Number of Positions 6
Number of Rows 1
Mouning Orientation Right Angle
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Color resin Black
Colour Black
Component type PCB Header
Connection SMT
Connector coating thickness 0.1µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Copper alloy
Cross Section 1.5mm
Csa LR19980
Current maximum per contact 3.0A
Delivery unit 16200
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 504050-0691
First mate last break No
First published date 2013-05-10
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keyword Pico-Lock 1.5
Lock to mating part Yes
Mated height 2.00mm
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Gold
Material resin High Temperature Thermoplastic
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 16200
Misc Attribute MOL Power & Signal Sol.
Net weight 159.900/mg
Nominal Current 3A
Nominal Voltage 150V DC/AC
Packaging Type Tape on Full reel
Pitch mating interface 1.50mm
Pitch termination interface 1.50mm
Plating min mating 0.100µm
Plating min termination 1.000µm
Polarized to mating part Yes
Primary pack qty 2700
Product name Pico-Lock
Product number display 5040500691
Product number hyphen 504050-0691
Product number sap 5040500691
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 504050
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Yes
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 884982939837
Voltage maximum 150V AC (RMS)/DC

Reviews

Be the first to submit a review

Trustpilot