Molex 5037630491 Pico-lock PCB Header 4-pin 1mm Pitch Smt Gold Plated

MPN
5037630491
Brand
Molex
EAN-13
2050009138813
Order Code
05-3886
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.427
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,916 in stock

The Molex 5037630491 built-in pin strip is a standard component featuring four pins with a contact spacing of 1 mm. It is sold in full reels, making it ideal for large-scale automated assembly processes. This pin strip is commonly used in electronics for secure and reliable PCB connections.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Mouning Orientation Right Angle
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Black
Colour Black
Component type PCB Header
Connection SMT
Connector coating thickness 0.1µm
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Copper alloy
Cross Section 1mm
Current maximum per contact 1.5A
Delivery unit 18000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 503763-0491
First mate last break No
First published date 2014-08-25
G a d s l/ i m d s Compliant with Exemption 44; 33; 34
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keyword Pico-Lock 1.0
Lock to mating part Yes
Mated height 1.50mm
Material metal Copper Alloy
Material plating mating Gold
Material plating termination Gold
Material resin High Temperature Thermoplastic
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 18000
Misc Attribute MOL Power & Signal Sol.
Net weight 76.240/mg
Nominal Current 1.5A
Nominal Voltage 150V DC/AC
Packaging Type Tape on Full reel
Pitch mating interface 1.00mm
Pitch termination interface 1.00mm
Plating min mating 0.100µm
Polarized to mating part Yes
Primary pack qty 3000
Product name Pico-Lock
Product number display 5037630491
Product number hyphen 503763-0491
Product number sap 5037630491
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 503763
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Yes
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 887191353838
Voltage maximum 150V AC (RMS)/DC

Reviews

Be the first to submit a review

Trustpilot