Molex 50291662 Mini-fit Jr 3-pin Socket 4.2mm Spacing Nylon Black

MPN
50291662
Brand
Molex
EAN-13
2050007108771
Order Code
05-3859
Country of Origin
USA
View Full Product Range (37)

Discontinued


The Molex socket housing cable, model number 50291662, features a total of three pins with a contact spacing of 4.2 mm. Manufactured by Molex, this component is suitable for secure electrical connections in low-current applications. It is typically used in consumer electronics and light industrial equipment.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Black
Colour Black
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 6500
Design registration eligibility true
ELV status Not Relevant
Engineering number 46994-0312
Engineering Part No 46994-0312
Engineering Series Name MiniFit Jr Recpt Hsg
Engineering Series No 46994
First published date 2008-10-17
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 13000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.950/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 50291662
Product number hyphen 50-29-1662
Product number sap 0050291662
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 46994
Ro h s status Compliant per EU 2015/863
Sampleable False
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 822348516322

Trustpilot