Molex 5023520800-700 Pin Strip 8 Pins 2mm Spacing 700 Pcs Reel

Order Code:

05-3846

Brand: Molex MPN: 5023520800-700 EAN-13: 2050007116523

Discontinued


The Molex built-in pin strip, model 5023520800-700, has 8 pins with contact spacing of 2 mm. It is supplied as 700 pieces on a full tape reel, making it ideal for automated assembly processes. This component is typically used in electronic devices for reliable electrical connections.
Type Built-in pin strip (standard)
Number of Positions 8
Number of Rows 1
Case Material Polyamide
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Copper alloy
Cross Section 2mm
Engineering Part No 502352-0800
Engineering Series Name 2.0 W/B Conn
Engineering Series No 502352
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Automotive
Nominal Current 3A
Nominal Voltage 125V
Packaging Type Tape on Full reel

You may also like


Trustpilot