Molex 5023520200-700 Pin Strip 2 Pins 2mm Spacing 700 Pcs Tape Reel

Order Code:

05-3840

Brand: Molex MPN: 5023520200-700 EAN-13: 2050007116455

Discontinued


The Molex built-in pin strip (standard) features a total of 2 pins with a contact spacing of 2 mm. Typically supplied in 700-piece reels, this component is ideal for precise, small-scale electronic applications. Molex ensures reliability and ease of use in various connector-related projects.
Type Built-in pin strip (standard)
Number of Positions 2
Number of Rows 1
Case Material Polyamide
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Copper alloy
Cross Section 2mm
Engineering Part No 502352-0200
Engineering Series Name 2.0 W/B Conn
Engineering Series No 502352
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Automotive
Nominal Current 3A
Nominal Voltage 125V
Packaging Type Tape on Full reel

You may also like


Trustpilot