Molex 5015680207 Molex Pin Strip 2 Pins 1mm Spacing 1700 Pcs Reel

Order Code:

05-3821

Brand: Molex MPN: 5015680207-1700 EAN-13: 2050007115878
Qty Unit Price (Ex VAT)
1+ £657.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Molex Built-in pin strip (standard) features two pins with a 1 mm contact spacing, supplied on a full reel of 1700 pieces. It's manufactured by Molex and typically used for compact electronic connections in printed circuit boards. This component ensures secure and reliable connectivity in densely packed environments.
Type Built-in pin strip (standard)
Number of Positions 2
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Cross Section 1mm
Engineering Part No 501568-0207
Engineering Series Name SGL Hdr RA Inner
Engineering Series No 501568
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 2A
Nominal Voltage 100V DC/AC
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot