Molex 501488100 MizuP25 Connector Signal & Power 1 pc

MPN
501488100
Brand
Molex
EAN-13
2050009807931
Order Code
16-9555
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Molex 501488100 is a robust connector designed for reliable signal and power transmission. This product under the alternate description 3036053 - Molex 501488100 features a high-quality build suitable for demanding environments. Engineered for versatility, it ensures secure electrical connections and is particularly favoured in automotive and industrial applications due to its durable design and compatibility with harsh operating conditions. Its compact form factor allows for ease of integration into existing systems, making it a preferred choice for engineers seeking efficiency and performance in connector solutions.
Gender Female
Application Signal, Wire-to-Wire
AWG 22 - 20
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Material Phosphorus bronze tin plated
Content 1
Delivery unit 36000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 50148-8100
First published date 2007-09-21
G a d s l/ i m d s Compliant with Exemption 44
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 36000
Net weight 62.200/mg
Packaging Type Bag
Primary pack qty 12000
Product name Mizu-P25 Waterproof
Product number display 501488100
Product number hyphen 50148-8100
Product number sap 0501488100
Product Type Crimp contact
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 50148
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Type 501488100
Upc 800753347649
Voltage maximum 125V
Wire insulation diameter 1.40-1.90mm
Wire size awg 20, 22

Reviews

Be the first to submit a review

Trustpilot