Molex 474910001-1700 Micro USB Socket Mid-mount 1700 Pcs

Image Representative of Range

Molex 474910001-1700 Micro USB Socket Mid-mount 1700 Pcs

MPN
474910001-1700
Brand
Molex
EAN-13
2050007114871
Order Code
05-3775
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £929.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Molex manufactures the Micro USB Socket Mid Mount 474910001-1700. This connector is designed for durable and compact applications, providing reliable connections in various electronic devices. It is often utilised in consumer electronics, such as smartphones, tablets, and other portable gadgets.
Type Micro B
Gender Socket
No. of Contacts 5
Connection SMT
Connector standard USB 2.0
Connector Type Socket
Contact Material Copper alloy gold plated
Engineering Part No 47491-0001
Engineering Series Name Micro USB rec
Engineering Series No 47491
Factory colour Black
Material Thermoplastic
Max. temperature +85°C
Min. temperature -30°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Mid mount
Nominal current (details) 1.8 A, 1A
Nominal voltage (details) 30V AC
Packaging Type Tape on Full reel
Temperature Range Process temperature max. 245°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot