Molex 469920810 Mini-fit Jr. 8-pin Receptacle Housing Black Nylon 6/6

MPN
469920810
Brand
Molex
EAN-13
2050007114598
Order Code
05-3757
Country of Origin
USA
View Full Product Range (37)

Discontinued


The Molex socket housing cable features a total of 8 pins with a contact spacing of 4.2 mm, ideal for secure electrical connections. Manufactured by Molex, this component is typically used in electronics, automotive, and industrial applications for reliable connectivity. This product is part of Molex's broader range of high-quality interconnection solutions.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 8
Color resin Black
Colour Black
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 3500
Design registration eligibility true
ELV status Not Relevant
Engineering number 46992-0810
Engineering Part No 46992-0810
Engineering Series Name MiniFit Jr Recp Hsg
Engineering Series No 46992
First published date 2014-10-31
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 14000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.927/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 469920810
Product number hyphen 46992-0810
Product number sap 0469920810
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 46992
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 887191637853

Trustpilot