Molex 469920610 Mini-fit Jr. 6-pin Socket Housing 4.2mm Nylon Black

MPN
469920610
Brand
Molex
EAN-13
2050007114581
Order Code
05-3756
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
10+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 930 in stock

The Molex socket housing cable, model 469920610, features six pins with a contact spacing of 4.2 mm. Manufactured by Molex, it is ideal for securing reliable electrical connections in electronic and industrial applications. This component is commonly utilised in consumer electronics and automotive systems.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Black
Colour Black
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number 46992-0610
Engineering Part No 46992-0610
Engineering Series Name MiniFit Jr Recp Hsg
Engineering Series No 46992
First published date 2014-10-31
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 16000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.535/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 469920610
Product number hyphen 46992-0610
Product number sap 0469920610
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 46992
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 887191637846

Reviews

Be the first to submit a review

Trustpilot