Molex 451300401 Nano-fit Socket Cable 4 Pins 2.5mm Spacing 150mm

MPN
451300401
Brand
Molex
EAN-13
2050007114130
Order Code
05-3733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.22
10+ £4.60
25+ £4.41
50+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Molex socket housing cable by Molex features a total of 4 pins with a contact spacing of 2.5 mm. It is ideal for use in various electrical and electronic applications requiring secure and reliable connections. Often employed in automotive, industrial, and consumer electronics, it is sold in a bag containing one piece.
Connector 1 Socket
Colour Black
Length 1.50mm
Type Socket housing cable
Application Power, Wire-to-Board
Assembly configuration Dual Ended Connectors
AWG max. 20
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Cable Length 150.00mm
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Coating thickness (PCB side) 2.54µm
Color resin Black
Connector coating thickness 0.381µm
Connector contact surface Gold
Connector to connector Nano-Fit-to-Nano-Fit
Contact Material Copper
CS 2.5mm
Current maximum per contact 8.0A
Delivery unit 200
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name Nanofit OTS Discrete
Engineering Series No 45130
First published date 2017-01-17
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal High Conductivity Copper
Material plating mating Gold
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Minimum line quantity 2000
Net weight 5.800/g
Nominal Current 6A
Nominal Voltage 250V AC
Number of Rows 2
Over molded No
Packaging Type Bag
Pitch mating interface 2.50mm
Plating min mating 0.381µm
Plating min termination 2.540µm
Primary pack qty 25
Product name Nano-Fit
Product number display 451300401
Product number hyphen 45130-0401
Product number sap 0451300401
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 45130
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Total number of pins 4
Upc 191128142113
Voltage maximum 250V AC (RMS)
Wire cable type UL 1061
Wire size awg 20

Reviews

Be the first to submit a review

Trustpilot