Molex 449150011 Modular Plug Cat 6 Long Body Shielded 8/8 Transparent

Image Representative of Range

Molex 449150011 Modular Plug Cat 6 Long Body Shielded 8/8 Transparent

Order Code:

05-3731

Brand: Molex MPN: 449150011 EAN-13: 2050007114055
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
352 in stock, despatched in 4 working days

The Molex 449150011 plug is a transparent RJ45 network connector designed for Cat 5, Cat 6, and Cat 7 cables. Manufactured by Molex, it provides a reliable connection for Ethernet networking. This connector is commonly used in data transmission and telecommunications applications.
Type RJ45 socket module
Gender Plug
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Color resin Clear
Component type Wire Plug
Connector standard RJ45
Connector Type Plug
Contact Material Phosphor bronze
Current maximum per contact 1.5A
Delivery unit 1000
Design registration eligibility true
Durability mating cycles max 500
ELV status Compliant per 2000/53/EC
Engineering number 449150011
Engineering Series Name Cat 6 RJ45 Plug
Engineering Series No 44915
Factory colour Transparent
First published date 2007-04-27
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Keyword Modular Plugs
LAN Category Cat 6
Magnetic No
Material Polycarbonate (PC)
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material resin Polycarbonate
Material type Finished Goods
Max. temperature +85°C
Min. temperature -40°C
Minimum line quantity 2000
Misc Attribute Molex MOL DataCom & Specialty
Net weight 2.846/g
Number of Ports 1
Packaging Type Bag
Pcb locator No
Pcb retention No
Performance category 6
Pitch mating interface 1.02mm
Pitch termination interface 1.02mm
Port configuration 1x1
Positions loaded contacts 8/8
Primary pack qty 1000
Product name Modular Plug 8/8,RJ45
Product number display 449150011
Product number hyphen 44915-0011
Product number sap 0449150011
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 44915
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy Modular Jacks and Plugs
Temperature range operating -40° to +85°C
Ul E107635
Upc 800756395555
Voltage maximum 125V
Wire cable type Round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot