Molex 438600013 Datacom Mod Jack/plug Cat 3 Socket Black 1Pc

Image Representative of Range

Molex 438600013 Datacom Mod Jack/plug Cat 3 Socket Black 1Pc

Order Code:

05-3723

Brand: Molex MPN: 438600013 EAN-13: 2050007113683
Qty Unit Price (Ex VAT)
3+ £1.91
1440+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
115 in stock, despatched in 4 working days

The Molex MOL DataCom & Specialty Cat 3 Mod Jack/Plug 438600013 is a black RJ45 socket used in networking applications. It is suitable for use in Ethernet and other data communications systems. This connector is typically employed for Cat 3 network setups, providing reliable connections for telecommunications.
Type RJ45 socket module
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Color resin Black
Component type PCB Jack
Connection Soldering
Connector standard RJ45
Connector Type Socket
Contact Material Brass
Csa LR19980
Current maximum per contact 1.5A
Delivery unit 720
Design registration eligibility true
Durability mating cycles max 500
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 43860-0013
Engineering Part No 43860-0013
Engineering Series Name LED JACK PREPRDOUCTI
Engineering Series No 43860
Factory colour Black
First published date 2007-04-27
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Grounding to panel Offset Panel Ground Tabs
Grounding to pcb Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Height 13.53mm
Inverted top latch Yes
Jack height 13.53mm
LAN Category Cat 3
Lead free process capability WAVE
Magnetic No
Material Thermoplastic
Material metal Brass, Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Max cycles at max process temperature 1
Max. temperature +85°C
Min. temperature -40°C
Minimum line quantity 2160
Misc Attribute MOL DataCom & Specialty
Net weight 3.726/g
Number of Ports 1
Orientation Right Angle (Side Entry)
Packaging Type Tray
Panel mount With Flange
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.57mm
Performance category 3
Pitch mating interface 1.02mm
Pitch termination interface 1.02mm
Plating min mating 1.270µm
Plating min termination 2.540µm
Port configuration 1x1
Positions loaded contacts 8/8
Primary pack qty 80
Process temperature max c 260
Product name Modular Jack 8/8,RJ45
Product number display 438600013
Product number hyphen 43860-0013
Product number sap 0438600013
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 43860
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded Yes
Taxonomy Modular Jacks and Plugs
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Ul E107635
Upc 800753919976
Voltage maximum 150V AC (RMS)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot