The Molex 438600001 is a black RJ45 socket module, ideal for network connector applications. It is suitable for use with Cat 3 to Cat 7 connectors, ensuring versatile compatibility in various Ethernet setups. Typically used in telecommunications and networking, it facilitates reliable data transfer across connected devices.
| Type |
RJ45 socket module |
| Gender |
Socket |
| Shielded/Shrouded |
Unshielded |
| Number of Positions/ Contacts |
8P8C |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Color resin |
Black |
| Component type |
PCB Jack |
| Connection |
Soldering |
| Connector standard |
RJ45 |
| Connector Type |
Socket |
| Contact Material |
Phosphor bronze |
| Csa |
LR19980 |
| Current maximum per contact |
1.5A |
| Delivery unit |
1260 |
| Design registration eligibility |
true |
| Durability mating cycles max |
500 |
| Duration at max process temperature seconds |
5 |
| ELV status |
Not Relevant |
| Engineering number |
43860-0001 |
| Engineering Part No |
43860-0001 |
| Engineering Series Name |
LED JACK PREPRDOUCTI |
| Engineering Series No |
43860 |
| Factory colour |
Black |
| First published date |
2007-04-27 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34; 33 |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Height |
13.21mm |
| Inverted top latch |
Yes |
| Jack height |
13.21mm |
| LAN Category |
Cat 3 |
| Lead free process capability |
WAVE |
| Magnetic |
No |
| Material |
Thermoplastic |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Max. temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
3780 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
2.155/g |
| Number of Ports |
1 |
| Orientation |
Right Angle (Side Entry) |
| Packaging Type |
Tube |
| Pcb locator |
Yes |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.60mm |
| Performance category |
3 |
| Pitch mating interface |
1.02mm |
| Pitch termination interface |
1.02mm |
| Plating min mating |
1.270µm |
| Plating min termination |
2.540µm |
| Port configuration |
1x1 |
| Positions loaded contacts |
8/8 |
| Primary pack qty |
36 |
| Process temperature max c |
260 |
| Product name |
Modular Jack 8/8,RJ45 |
| Product number display |
438600001 |
| Product number hyphen |
43860-0001 |
| Product number sap |
0438600001 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
43860 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shielded |
No |
| Taxonomy |
Modular Jacks and Plugs |
| Temperature range operating |
-40° to +85°C |
| Termination interface style |
Through Hole |
| Ul |
E107635 |
| Upc |
800753918115 |
| Voltage maximum |
150V AC (RMS) |
| Waterproof dustproof |
No |
To use this facility please Sign In.
Sign In