The Molex MOL 391001904 is a white screw terminal connector designed for both flexible and fixed wire sizes ranging from 0.25 to 4 mm², with four pins for secure electrical connections. Known for its reliability, this eu standard terminal is typically used in electrical installations and wiring applications to ensure stable connectivity. Ideal for both residential and industrial settings, it simplifies the task of joining wires while maintaining a high degree of safety and performance.
| Type |
Screw terminal |
| Number of Circuits |
4 |
| Pitch |
8mm |
| Wire Gauge |
0.25mm² |
| Mounting Type |
Cable |
| Application |
Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Color resin |
White |
| Component type |
One Piece |
| Connection |
Screws |
| Contact Material |
Stainless steel |
| Current maximum per contact |
20.0A |
| Current Rating |
20A |
| Delivery unit |
250 |
| Design registration eligibility |
true |
| Dim |
(L x W) 29.5 mm x 18.2 mm |
| ELV status |
Not Relevant |
| Engineering number |
M800-01-04-5 |
| Engineering Part No |
M800-01-04-5 |
| Engineering Series Name |
2 SCREW TS (C100) |
| Engineering Series No |
EUROSTYLE |
| Entry angle |
Horizontal |
| Factory colour |
White |
| First published date |
2015-07-09 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keyword |
Terminal Strip |
| Length |
29.5mm |
| Lock to mating part |
No |
| Material metal |
Stainless Steel, Steel |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
2250 |
| Net weight |
6.330/g |
| Nominal Voltage |
300V |
| Number of pins |
4 |
| Number of Rows |
2 |
| Orientation |
Vertical |
| Panel mount |
Mounting Holes Between Circuit |
| Pitch mating interface |
8.00mm |
| Pitch termination interface |
8.00mm |
| Product name |
Eurostyle Two Screw |
| Product number display |
391001904 |
| Product number hyphen |
39100-1904 |
| Product number sap |
0391001904 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)7771-DC (04 Feb 2026) SCIP:dc9f0ca3-079f-4a06-a2ab-b3313bb4b257 |
| Reference series |
39100 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Terminal Blocks and Barrier Strip |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Screw |
| Upc |
78172545142 |
| Voltage maximum |
300V |
| Width |
18.2mm |
| Wire size awg |
12, 14, 16, 18, 20, 22 |
| Wire size mm |
0.33-3.31 |