The Molex 39014063 is a socket housing cable with six pins and a contact spacing of 4.2 mm. It is ideal for connecting electronic components in both commercial and industrial applications. The durable design ensures reliable performance in various environments.
| Type |
Socket housing cable |
| Pitch |
4.2mm |
| Number of Ways |
6 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
6 |
| Color resin |
Natural |
| Colour |
Ecru |
| Comments |
Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information. |
| Connector Type |
Plug |
| CS |
4.2mm |
| Csa |
LR19980 |
| Delivery unit |
2500 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
5559-06P2-210 |
| Engineering Part No |
5559-06P2-210 |
| Engineering Series Name |
MINIFIT JR PLUG HSG |
| Engineering Series No |
05559 |
| First published date |
2016-10-13 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
5000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
2.543/g |
| Nominal Current |
13A |
| Nominal current - rounded value |
13A |
| Packaging Type |
Bag |
| Panel mount |
Yes |
| Pitch termination interface |
4.20mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
2500 |
| Product name |
Mini-Fit Jr. |
| Product number display |
39014063 |
| Product number hyphen |
39-01-4063 |
| Product number sap |
0039014063 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5559 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
889056557405 |