Molex 39014033 Mini-fit Jr. Socket 3 Pins 4.2mm Panel Ears

Order Code:

05-3504

Brand: Molex MPN: 39014033 EAN-13: 2050007107057
Qty Unit Price (Inc VAT)
20+ £0.428
10000+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
376 in stock, despatched in 4 working days

The Molex socket housing cable 39014033, with a contact spacing of 4.2 mm and a total of 3 pins, is designed for secure and reliable electrical connections. It is commonly used in various electronic and electrical applications, providing a stable interface for power and signal transmission. This product is suitable for use in home appliances, automotive systems, and other industrial applications.
Type Socket housing cable
Pitch 4.20mm
Number of Ways 3
Number of Rows 1
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Plug
CS 4.2mm
Csa LR19980
Delivery unit 5000
Design registration eligibility false
ELV status Compliant per 2000/53/EC
Engineering number 5559-03P2-210
Engineering Part No 5559-03P2-210
Engineering Series Name MINIFIT JR PLUG HSG
Engineering Series No 05559
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Max. temperature +105°C
Min. temperature -40°C
Minimum line quantity 20000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.439/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount Yes
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 5000
Product name Mini-Fit Jr.
Product number display 39014033
Product number hyphen 39-01-4033
Product number sap 0039014033
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5559
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754381062

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot