Molex 39013105 Mini-fit Jr. 10-pin Socket Housing Dual Row Black

Image Representative of Range

Molex 39013105 Mini-fit Jr. 10-pin Socket Housing Dual Row Black

MPN
39013105
Brand
Molex
EAN-13
2050008573622
Order Code
05-3497
Country of Origin
USA
View Full Product Range (37)

Discontinued


The Molex socket housing cable, model 39013105, features 10 pins and is designed for secure electrical connections. Manufactured by Molex, it is commonly used in various electronic and industrial applications for reliable performance. This bulk-packaged component is ideal for customised wiring solutions and prototyping.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 10
Color resin Black
Colour Black
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Csa LR19980
Delivery unit 2500
Design registration eligibility false
ELV status Not Relevant
Engineering number 5557-10R-BL
Engineering Part No 5557-10R-BL
Engineering Series Name MINIFIT JR RECEPT HS
Engineering Series No 05557
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 10000
Net weight 2.455/g
Packaging Type Bulk
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39013105
Product number hyphen 39-01-3105
Product number sap 0039013105
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5557
Ro h s status Compliant per EU 2015/863
Sampleable False
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754204019

Trustpilot