Molex 39013083 Mini-fit Jr. 8-pin Socket Housing Dual Row Natural

Image Representative of Range

Molex 39013083 Mini-fit Jr. 8-pin Socket Housing Dual Row Natural

MPN
39013083
Brand
Molex
EAN-13
2050008574766
Order Code
05-3494
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
20+ £0.589
100+ £0.579
250+ £0.533
500+ £0.504
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 345 in stock

The Molex 39013083 is an 8-pin socket housing cable suitable for various electronic applications. It features a durable construction designed to ensure reliable connectivity in bulk wiring situations. Typically used in telecommunications and data networking, this component is essential for secure cable assembly.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 8
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Csa LR19980
Delivery unit 3000
Design registration eligibility false
ELV status Not Relevant
Engineering number 5559-08P1
Engineering Part No 5559-08P1
Engineering Series Name MINIFIT JR PLUG HSG
Engineering Series No 05559
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 12000
Net weight 2.305/g
Packaging Type Bulk
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 3000
Product name Mini-Fit Jr.
Product number display 39013083
Product number hyphen 39-01-3083
Product number sap 0039013083
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5559
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754203913

Reviews

Be the first to submit a review

Trustpilot