Molex 39013048 Mini-fit Jr Receptacle Housing 4 Pins 4.2mm Spacing

MPN
39013048
Brand
Molex
EAN-13
2050007106944
Order Code
05-3491
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 745 in stock

The Molex socket housing cable is designed with 4 pins and a 4.2 mm contact spacing, ideal for compact and efficient electronic connections. Manufactured by Molex, it is suitable for a variety of applications in consumer electronics and automotive industries. Its robust construction ensures secure connections and reliable performance in demanding environments.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 6500
Design registration eligibility false
ELV status Compliant per 2000/53/EC
Engineering number 5557-04R1-210
Engineering Part No 5557-04R1-210
Engineering Series Name MINIFIT JR RECEPT HS
Engineering Series No 05557
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 13000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.120/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 6500
Product name Mini-Fit Jr.
Product number display 39013048
Product number hyphen 39-01-3048
Product number sap 0039013048
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5557
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754943208

Reviews

Be the first to submit a review

Trustpilot