Molex 39013045 Mini-fit Jr. 4-pin Socket Housing 4.2mm Black 1Pc.

MPN
39013045
Brand
Molex
EAN-13
2050007106937
Order Code
05-3490
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
20+ £0.399
200+ £0.327
750+ £0.313
3000+ £0.267
6000+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 599 in stock

The Molex socket housing cable, model number 39013045, features four pins with a contact spacing of 4.2 mm. This component is ideal for secure and reliable electrical connections in automotive and industrial applications. Manufactured by Molex, it is suitable for use in environments that require robust connectivity.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 6000
Design registration eligibility false
ELV status Not Relevant
Engineering number 5557-04R-BL
Engineering Part No 5557-04R-BL
Engineering Series Name MINIFIT JR RECEPT HS
Engineering Series No 05557
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 24000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.080/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39013045
Product number hyphen 39-01-3045
Product number sap 0039013045
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5557
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754203715

Reviews

Be the first to submit a review

Trustpilot