Molex 39013043 Mini-fit Jr. 4-pin Plug 4.2mm Ul 94v-2 Natural

MPN
39013043
Brand
Molex
EAN-13
2050007106920
Order Code
05-3489
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
20+ £0.487
125+ £0.345
500+ £0.276
2500+ £0.271
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 414 in stock

The Molex socket housing cable, part number 39013043, is manufactured by Molex and features a total of four pins with a contact spacing of 4.2 mm. This reliable connector is suitable for applications requiring secure and efficient electrical connections in various electronic devices. It is commonly used in consumer electronics, automotive systems, and industrial equipment.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Plug
CS 4.2mm
Csa LR19980
Delivery unit 5500
Design registration eligibility false
ELV status Compliant per 2000/53/EC
Engineering number 5559-04P1
Engineering Part No 5559-04P1
Engineering Series Name MINIFIT JR PLUG HSG
Engineering Series No 05559
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Compliant with Exemption 44; 34
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Semi-finished product
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 11000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.320/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Primary pack qty 5500
Product name Mini-Fit Jr.
Product number display 39013043
Product number hyphen 39-01-3043
Product number sap 0039013043
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5559
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800755527988

Reviews

Be the first to submit a review

Trustpilot