Molex 39013025 Mini-fit Jr. 2-pin Socket Housing 4.2mm Ul 94v-2 Black

MPN
39013025
Brand
Molex
EAN-13
2050007106890
Order Code
05-3485
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
25+ £0.194
500+ £0.182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 888 in stock

The Molex Socket housing cable, part number 39013025, features a total of 2 pins with a contact spacing of 4.2 mm. Manufactured by Molex, it is ideal for creating secure electrical connections in various electronic applications. Common uses include connectors for low-voltage circuits in appliances and consumer electronics.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 2
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin Black
Colour Black
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 11000
Design registration eligibility false
ELV status Not saleable
Engineering number 5557-02R-BL
Engineering Part No 5557-02R-BL
Engineering Series Name MINIFIT JR RECEPT HS
Engineering Series No 05557
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Semi-finished product
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 44000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.250/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39013025
Product number hyphen 39-01-3025
Product number sap 0039013025
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5557
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800755534146

Reviews

Be the first to submit a review

Trustpilot