Molex 39012185 Mini-fit Jr Housing 18 Pins 4.2mm Spacing Ul 94v-0

MPN
39012185
Brand
Molex
EAN-13
2050007106784
Order Code
05-3474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
5+ £1.53
200+ £1.39
750+ £1.17
3000+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

The Molex socket housing cable, model 39012185, features 18 pins with a contact spacing of 4.2 mm. Manufactured by Molex, it is ideal for secure and reliable electrical connections in various electronic applications. This socket housing is typically used in automotive, industrial, and consumer electronics for its durability and precise fit.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 18
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 18
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 1100
Design registration eligibility false
ELV status Not Relevant
Engineering number 5557-18R-210
Engineering Part No 5557-18R-210
Engineering Series Name MINIFIT JR RECEPT HS
Engineering Series No 05557
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 4400
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 3.655/mg
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39012185
Product number hyphen 39-01-2185
Product number sap 0039012185
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5557
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753584006

Reviews

Be the first to submit a review

Trustpilot