Molex 39012166 Mini-fit Jr. 16 Pin Plug 4.2mm Panel Mount Ears

MPN
39012166
Brand
Molex
EAN-13
2050007106760
Order Code
05-3471
Country of Origin
China
View Full Product Range (37)

Discontinued


The Molex 39012166 is a socket housing cable with 16 pins and a contact spacing of 4.2 mm. It is typically used in electrical and electronic applications where secure and reliable connections are required. Manufactured by Molex, it is supplied as a single piece in a bag packaging.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 16
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 16
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Plug
CS 4.2mm
Csa LR19980
Delivery unit 1200
Design registration eligibility false
ELV status Not Relevant
Engineering number 5559-16P-210
Engineering Part No 5559-16P-210
Engineering Series Name MINIFIT JR PLUG HSG
Engineering Series No 05559
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 2400
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 4.824/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount Yes
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39012166
Product number hyphen 39-01-2166
Product number sap 0039012166
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026) SCIP:9b57ad9e-307b-418e-a95f-35bbea3c472a
Reference series 5559
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753694422

Trustpilot