Molex 39012165 Mini-fit Jr. 16-pin Socket 4.2mm Pitch Ul 94v-0

MPN
39012165
Brand
Molex
EAN-13
2050007106753
Order Code
05-3470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
10+ £0.506
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Molex socket housing cable, with part number 39012165, features a total of 16 pins and a contact spacing of 4.2 mm. This component is essential for secure electrical connections in various electronic and industrial applications. Typically, it is used in wiring harnesses, providing reliable connectivity in automotive and consumer electronic devices.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 16
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 16
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 1300
Design registration eligibility false
ELV status Compliant per 2000/53/EC
Engineering number 5557-16R-210
Engineering Part No 5557-16R-210
Engineering Series Name MINIFIT JR RECEPT HS
Engineering Series No 05557
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33; 34
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Semi-finished product
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 5200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 3.288/mg
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39012165
Product number hyphen 39-01-2165
Product number sap 0039012165
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5557
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800755534139

Reviews

Be the first to submit a review

Trustpilot