Molex 39012120 Mini-fit Jr. 12-pin Socket 4.2mm Spacing Ul 94v-2

MPN
39012120
Brand
Molex
EAN-13
2050007106661
Order Code
05-3461
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
20+ £0.431
250+ £0.336
500+ £0.311
2500+ £0.301
5000+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 674 in stock

The Molex Socket housing cable, model 39012120, features a total of 12 pins with a contact spacing of 4.2 mm. Manufactured by Molex, this housing is suitable for secure and efficient cable connections, making it ideal for electronic and electrical applications. Typically packaged in a bag containing one piece, it ensures reliable performance in connecting components.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 12
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 12
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information. Use with Strain Relief.
Connector Type Socket
CS 4.2mm
Csa LR19980
Delivery unit 2000
Design registration eligibility false
ELV status Compliant per 2000/53/EC
Engineering number 5557-12R
Engineering Part No 5557-12R
Engineering Series Name MINIFIT JR RECEPT HS
Engineering Series No 05557
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.460/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount No
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39012120
Product number hyphen 39-01-2120
Product number sap 0039012120
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5557
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753584389

Reviews

Be the first to submit a review

Trustpilot