Molex 39012066 Mini-fit Jr. 6-pin Socket Housing 4.2mm Ul 94v-0

MPN
39012066
Brand
Molex
EAN-13
2050007108474
Order Code
05-3452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
10+ £0.504
100+ £0.482
375+ £0.473
1500+ £0.424
3000+ £0.410
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

The Molex socket housing cable 39012066 features six pins with a contact spacing of 4.2 mm, suited for secure electrical connectivity. As a reliable connector, the product is commonly used in industrial and electronic applications. Manufactured by Molex, this socket housing is essential for projects requiring robust and precise pin alignment.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Natural
Colour Ecru
Comments Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information.
Connector Type Plug
CS 4.2mm
Csa LR19980
Delivery unit 2500
Design registration eligibility false
ELV status Not Relevant
Engineering number 5559-06P-210
Engineering Part No 5559-06P-210
Engineering Series Name MINIFIT JR PLUG HSG
Engineering Series No 05559
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 34; 33
Gender Plug
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 2.600/g
Nominal Current 13A
Nominal current - rounded value 13A
Packaging Type Bag
Panel mount Yes
Pitch termination interface 4.20mm
Polarized to mating part Yes
Product name Mini-Fit Jr.
Product number display 39012066
Product number hyphen 39-01-2066
Product number sap 0039012066
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5559
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753759657

Reviews

Be the first to submit a review

Trustpilot