Molex produces the 340620023 socket housing cable, known for its durable construction and reliable connectivity. This component is suitable for bulk applications and ensures secure cable management. Typically used in electronic and electrical projects, it is ideal for prototyping and manufacturing environments.
| Connector 1 |
Socket |
| Colour |
Black |
| Type |
Socket housing cable |
| Application |
Power, Wire-to-Wire, Automotive |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
2 |
| Color resin |
Black |
| Comments |
No Connector Position Assurance (CPA) |
| Delivery unit |
1800 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
34062-0023 |
| Engineering Series Name |
Global Fuel Injector |
| Engineering Series No |
34062 |
| First published date |
2008-06-13 |
| G a d s l/ i m d s |
Compliant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
5400 |
| Net weight |
4.490/g |
| Number of pins |
2 |
| Number of Rows |
1 |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch mating interface |
5.00mm |
| Pitch termination interface |
5.00mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
600 |
| Product name |
MX150 |
| Product number display |
340620023 |
| Product number hyphen |
34062-0023 |
| Product number sap |
0340620023 |
| Reach status |
Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
34062 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +125°C |
| Total number of pins |
2 |
| Upc |
883906036294 |