The Molex 334828601 is a black power connector used for secure electrical connections. Manufactured by Molex, it features a reliable build suitable for various electronic applications. This component is typically used in power supply units and other electrical devices requiring robust connectivity.
| Type |
Power connector |
| Current Rating |
22A |
| Gender |
Plug |
| Application |
Power, Wire-to-Wire, Automotive |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
16 |
| Color resin |
Black |
| Colour |
Black |
| Connector Type |
Plug |
| Delivery unit |
600 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
33482-8601 |
| Engineering Part No |
33482-8601 |
| Engineering Series Name |
MX150 DR Male Sld |
| Engineering Series No |
33482 |
| First published date |
2016-11-17 |
| G a d s l/ i m d s |
Compliant |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
SPS/Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
1800 |
| Misc Attribute |
Molex MOL Automotive |
| Net weight |
18.111/g |
| Number of pins |
16 |
| Number of Rows |
2 |
| Number of Ways |
16 |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch mating interface |
3.50mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
200 |
| Product name |
MX150 |
| Product number display |
334828601 |
| Product number hyphen |
33482-8601 |
| Product number sap |
0334828601 |
| Reach status |
Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
33482 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Seal |
Lock for counterpart |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +125°C |
| Ul |
E29179 |
| Upc |
889056545273 |