Molex 334824001 Mx150 Male Connector 4 Circuits Black Keying Option A

MPN
334824001
Brand
Molex
EAN-13
2050007105640
Order Code
05-3364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

Molex's MX150 334824001 is a black power connector manufactured for dependable electrical performance. It features secure mating and robust construction, ideal for automotive and industrial applications. Commonly used to ensure stable connections in harsh environments, it is a reliable choice for power distribution systems.
Type Power connector
Current Rating 22A
Gender Plug
Application Power, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Connector Type Plug
Delivery unit 1350
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33482-4001
Engineering Part No 33482-4001
Engineering Series Name MX150 DR Male Sld
Engineering Series No 33482
First published date 2016-05-06
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 2700
Misc Attribute Molex MOL Automotive
Net weight 8.211/g
Number of pins 4
Number of Rows 2
Number of Ways 4
Packaging Type Bag
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 450
Product name MX150
Product number display 334824001
Product number hyphen 33482-4001
Product number sap 0334824001
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33482
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 889056506823

Reviews

Be the first to submit a review

Trustpilot