The Molex 334721607 is a light grey power connector designed for efficient electrical connections. It features a reliable build, suitable for various electronic and industrial applications. This component is typically used in environments where secure and stable power connections are essential.
| Type |
Power connector |
| Current Rating |
22A |
| Gender |
Receptacle |
| Application |
Power, Wire-to-Board, Wire-to-Wire, Automotive |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
16 |
| Color resin |
Gray (Light) |
| Colour |
Light grey |
| Connector Type |
Socket |
| Delivery unit |
300 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
33472-1607 |
| Engineering Part No |
33472-1607 |
| Engineering Series Name |
MX150 DR Female Sld |
| Engineering Series No |
33472 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Compliant |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
SPS/Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
1500 |
| Misc Attribute |
Molex MOL Automotive |
| Net weight |
18.400/g |
| Number of pins |
16 |
| Number of Rows |
2 |
| Number of Ways |
16 |
| Packaging Type |
Partitioned Carton |
| Panel mount |
No |
| Pitch mating interface |
3.50mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
150 |
| Product name |
MX150 |
| Product number display |
334721607 |
| Product number hyphen |
33472-1607 |
| Product number sap |
0334721607 |
| Reach status |
Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
33472 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Seal |
Lock for counterpart |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +125°C |
| Ul |
E29179 |
| Upc |
756054662083 |