Molex 334720606 Mx150 Mat-sealed Female Connector 6 Circuits Black

MPN
334720606
Brand
Molex
EAN-13
2050007106562
Order Code
05-3348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.53
25+ £1.51
100+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

The MX150 334720606 by Molex is a black power connector designed for reliable electrical connections. Its durable construction and single-piece design ensure secure and stable usage. This connector is commonly used in automotive and industrial applications for efficient power transmission.
Type Power connector
Current Rating 22A
Gender Receptacle
Application Power, Wire-to-Board, Wire-to-Wire, Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Black
Colour Black
Connector Type Socket
Delivery unit 540
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 33472-0606
Engineering Part No 33472-0606
Engineering Series Name MX150 DR Female Sld
Engineering Series No 33472
First published date 2007-03-16
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin SPS/Nylon
Material type Finished Goods
Minimum line quantity 1620
Misc Attribute Molex MOL Automotive
Net weight 10.200/g
Number of pins 6
Number of Rows 2
Number of Ways 6
Packaging Type Partitioned Carton
Panel mount No
Pitch mating interface 3.50mm
Polarized to mating part Yes
Primary pack qty 270
Product name MX150
Product number display 334720606
Product number hyphen 33472-0606
Product number sap 0334720606
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 33472
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 756054665930

Reviews

Be the first to submit a review

Trustpilot