Molex 2451320220 Micro-fit Cable Assembly 2 Pins 3 Mm Spacing 2.0m

MPN
2451320220
Brand
Molex
EAN-13
2050007104629
Order Code
05-3299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.95
10+ £7.83
25+ £7.74
50+ £7.68
200+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Molex socket housing cable, model number 2451320220, is a high-quality electrical connector featuring 2 pins with a 3 mm contact spacing. Designed by Molex, this component is ideal for securely connecting wires in various electronic and electrical applications. The product is typically used in situations requiring reliable, compact, and precise electrical connections.
Connector 1 Socket
Connector 2 Microfit
Colour Black
Length 2.00m
Type Socket housing cable
Application Power, Wire-to-Board, Wire-to-Wire
Assembly configuration Dual Ended Connectors
AWG max. 20
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Cable Length 2.0m
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Coating thickness (PCB side) 1.016µm
Color resin Black
Connector coating thickness 1.016µm
Connector contact surface Tin
Connector to connector Micro-Fit 3.0 Both Ends
Contact Material Phosphor bronze
CS 3mm
Current maximum per contact 5.5A
Delivery unit 50
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering Series Name Micro-fit,Overmolded
Engineering Series No 245132
First published date 2016-09-27
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Minimum line quantity 500
Net weight 74.500/g
Nominal Current 5.6A
Nominal Voltage 300V AC
Number of Rows 2
Over molded Yes
Packaging Type Bag
Pitch mating interface 3.00mm
Plating min mating 1.016µm
Plating min termination 1.016µm
Primary pack qty 1
Product name Micro-Fit 3.0
Product number display 2451320220
Product number hyphen 245132-0220
Product number sap 2451320220
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 245132
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Total number of pins 2
Upc 889056853880
Voltage maximum 300V AC
Wire cable type UL 2464
Wire size awg 20

Reviews

Be the first to submit a review

Trustpilot