Molex 22-27-2061 6 Way 2.54mm KK Straight Header

MPN
22-27-2061
Brand
Molex
Order Code
22-0846
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.523
25+ £0.519
100+ £0.422
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,240 in stockFurther 1,501 despatched in 4 working days

Straight wire-to-board header plug with 6 ways from Molex, ideal for use in high vibration applications.


  • Fitted with locking ramp
  • 4A rated
  • Pitch 2.54mm
  • Solder termination
  • PCB thickness 1.6mm
  • Manufacturer's part 22-27-2061
Type Header
Number of Positions 6
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Straight
Colour Ecru white
Connection Through hole

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot