Molex 22-05-7038 3 Way 2.54mm Kk R/a Header

MPN
22-05-7038
Brand
Molex
Order Code
22-0856
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.562
25+ £0.557
100+ £0.551
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 697 in stockFurther 1,221 despatched in 4 working days

Right-angled wire-to-board header plug with 3 ways from Molex.


  • Fitted with locking ramp
  • 4A rated
  • Pitch 2.54mm
  • Housing made from natural nylon 6.6
Type Header
Number of Positions 3
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Right angle
Colour Ecru white
Connection Through hole

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot