Molex 2138652433 Temp Sensor Ntc Ring 75mm 4.70kohm 3982 Beta Black

Image Representative of Range

Molex 2138652433 Temp Sensor Ntc Ring 75mm 4.70kohm 3982 Beta Black

MPN
2138652433
Brand
Molex
EAN-13
2050009191757
Order Code
05-3206
Country of Origin
India
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Molex temperature sensor 2138652433 is a high-precision device designed for accurate thermal measurement. Its main features include a thermistor for reliable temperature detection and a robust design suitable for various environments. Typical applications include use in consumer electronics and industrial temperature monitoring systems.
Type Temperature sensor
Application Temperature Sensing
Assembly configuration Dual Ended Connectors
Base unit of measure PC
Base unit of measure desc piece
Beta value k 3982
Cable Length 75.00mm
China ro h s status 50 Image per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Colour resin Black
Connector to connector Ring Term-to-Micro-Lock Plus
Current maximum per contact 0.5A
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name OTS NTC Ring 3982
Engineering Series No Sensor Assemblies
First published date 2020-06-16
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Copper Alloy
Material plating mating Nickel
Material plating termination Nickel, Tin
Material resin PBT
Material type Finished Goods
Minimum line quantity 2000
Net weight 1.731/g
Number of Rows 1
Over molded No
Packaging Type Bag
Pitch mating interface 1.25mm
Product name NTC Temperature Sensor
Product number display 2138652433
Product number hyphen 213865-2433
Product number sap 2138652433
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026)
Reference series 213865
Resistance at25ck ohms 4.7
Resistance Tolerance 2
Ro h s status Compliant with Exemption 15(a) per EU 2015/863
Sampleable False
Singleended No
Stud Size 6 (M3.5)
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Upc 193264538546
Voltage maximum 50V AC (RMS)/DC
Voltage Range N/A
Wire cable type PTFE, UL 10344
Wire size awg 26

Reviews

Be the first to submit a review

Trustpilot