Molex's 2125700100 RF antenna is designed for high-frequency applications, offering reliable signal transmission. This single-piece component is ideal for integration in wireless communication devices. Typical applications include smartphones, tablets, and other portable electronic equipment.
| Type |
RF Antenna |
| Frequency Range |
824 - 2170MHz |
| Mounting Type |
Adhesive |
| Band1f end mhz |
960 |
| Band1f start mhz |
824 |
| Band2f end mhz |
2170 |
| Band2f start mhz |
1710 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
100.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Component type |
Flexible Antenna with Cable |
| Delivery unit |
3200 |
| Design registration eligibility |
true |
| Electrical connectivity |
Cable |
| ELV status |
Not Relevant |
| Engineering number |
212570-0100 |
| First published date |
2022-02-21 |
| Function |
Signal |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Length |
40.40mm |
| Material type |
Finished Goods |
| Minimum line quantity |
3200 |
| Mounting Style |
Adhesive |
| Net weight |
0.744/g |
| Packaging Type |
PET Film |
| Peak gain dbi |
-0.45 @ 824 MHz, 1.76 @ 1710 MHz |
| Polarization |
Linear |
| Primary pack qty |
20 |
| Product name |
Side-Fed Cellular Flexible |
| Product number display |
2125700100 |
| Product number hyphen |
212570-0100 |
| Product number sap |
2125700100 |
| Protocol |
Cellular |
| Radiation pattern |
Omnidirectional |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
212570 |
| Return loss s11db |
< -3, < -4 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Antennas |
| Thickness |
0.10mm |
| Total efficiency |
>25% @ 824 MHz, >50% @ 1710 MHz |
| Upc |
193264168675 |
| Width |
15.40mm |